+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50488

Cable; USB 2.0; USB A plug,USB C plug; 1.2m


Manufacturer: QOLTEC

Manufacturer part number:
50488
TME Symbol:
QOLTEC-50488

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight35.2 g
Certificates
EAN code5901878504889
See other products in this category: USB cables and adapters QOLTEC,
*
50488
148 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Packaging method by the manufacturer:Cardboard = 250 pcs