+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50501

Cable; USB 3.1; USB C plug,both sides; 1m


Manufacturer: QOLTEC

Manufacturer part number:
50501
TME Symbol:
QOLTEC-50501

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 3.1
Cable length
1m
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight41.63 g
Certificates
EAN code5901878505015
See other products in this category: USB cables and adapters QOLTEC,
*
50501
10 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.