+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50502

Hub USB; USB A socket x4,USB C plug; USB 3.1; black; 10Gbps; 0.2m


Manufacturer: QOLTEC

Manufacturer part number:
50502
TME Symbol:
QOLTEC-50502

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
USB 3.1
Colour
black
Number of ports
4
Data transfer rate
10Gbps
Kit contents
hub USB
Cable length
0.2m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight61.86 g
Certificates
EAN code5901878505022
See other products in this category: Computer Adapters QOLTEC,
*
50502
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 6.64 USD
Net price for quantities from 5 pcs - 6.17 USDGross price for quantities from 5 pcs - 6.17 USD