+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50547

Cable; H03VVH2-F; 2x0.5mm2; CEE 7/16 (C) plug,IEC C7 female


Manufacturer: QOLTEC

Manufacturer part number:
50547
TME Symbol:
QOLTEC-50547

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.5mm2
Cable length
1.4m
Insulation colour
black
Number of cores
2
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Application
audio, for notebooks
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight70.9 g
Certificates
EAN code5901878505473
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
50547
23 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.