+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50631

Presenter; black; USB A plug; 2.4GHz; 30m


Manufacturer: QOLTEC

Manufacturer part number:
50631
TME Symbol:
QOLTEC-50631

Specification

Manufacturer
QOLTEC
Type of PC accessories
presenter
Colour
black
Connection
USB A plug
Bandwidth
2.4GHz
Range
30m
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Gross weight40.51 g
Certificates
EAN code5901878506319
See other products in this category: Peripherals QOLTEC,
*
50631
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 3 pcs - 10.14 USDGross price for quantities from 3 pcs - 10.14 USD
Net price for quantities from 5 pcs - 8.87 USDGross price for quantities from 5 pcs - 8.87 USD