+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50685

Meter: OBD diagnostic; LCD 2,4"; user's manual; OBD; 8÷25VDC

Manufacturer: QOLTEC

Manufacturer part number:
50685
TME Symbol:
QOLTEC-50685

Specification

Manufacturer
QOLTEC
Type of meter
OBD diagnostic
Kind of display used
LCD 2,4"
Standard equipment
user's manual
Dimensions
130x85x20mm
Connection
OBD
Measuring instrument features
  • engine power measurement
  • Live Data function (real-time monitoring of engine operating parameters)
  • reading and clearing fault
  • reset check engine light
Supply voltage
  • 8...25V DC
Gross weight255.8 g
See other products in this category: Indicators, Voltage & Continuity Testers QOLTEC,
*
50685
2 in TME stock
Net price for quantities from 1 pcs - 23.78 USDGross price for quantities from 1 pcs - 23.78 USD
Net price for quantities from 3 pcs - 22.30 USDGross price for quantities from 3 pcs - 22.30 USD
No. of pieces (Multiplicity: 1)