+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50686

Tester: rechargeable batteries; Equipment: test leads; 8÷30V

Manufacturer: QOLTEC

Manufacturer part number:
50686
TME Symbol:
QOLTEC-50686

Specification

Manufacturer
QOLTEC
Type of tester
rechargeable batteries
Measuring instrument features
state of health indication SOH
Standard equipment
test leads
Measurement
DC voltage, inrush current, internal resistance
DC voltage measuring range
8...30V
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Operating temperature
-20...60°C
Protection
against reverse polarity
Producer guarantee (months)
  • 24
Gross weight260.86 g
See other products in this category: Batteries Testers QOLTEC,
*
50686
3 in TME stock
Net price for quantities from 1 pcs - 23.75 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 3 pcs - 22.39 USDGross price for quantities from 3 pcs - 22.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.