+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50721

Power supply: UPS; 700W; 1kVA; 230V; French,cables,SCHUKO

Manufacturer: QOLTEC

Manufacturer part number:
50721
TME Symbol:
QOLTEC-50721

Specification

Manufacturer
QOLTEC
Type of power supply
UPS
Power
700W
Power
1kVA
Output voltage
230V
Connection
cables, French, SCHUKO
Body dimensions
310x160x180mm
Number of output sockets
2
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Output voltage frequency
50...60Hz
Rechargeable battery voltage
12V
Number of rechargeable batteries
0
Frequency
45...65Hz
Operating temperature
-10...40°C
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • none
Power supply unit features
  • AVR automatic regulation of mains voltage
  • batteries installed outside
  • Clear Digital Sinus (CDS)
Gross weight7.2799 kg
Certificates
EAN code5901878507217

WATCH VIDEO

See other products in this category: Computer Power Supply Units and UPSs QOLTEC
*
50721
Product withdrawn from the offer
Use the specification table below to search for similar products