+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50921

Power supply: switching; for DIN rail; 60W; 24VDC; 2.5A; IP20; 85%


Manufacturer: QOLTEC

Manufacturer part number:
50921
TME Symbol:
QOLTEC-50921

Specification

Manufacturer
QOLTEC
Type of power supply
switching
Kind of power supply
for DIN rail
Power
60W
Output voltage
24V DC
Output current
2.5A
Electrical connection
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
92x58x53mm
Operating temperature
-20...50°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
85%
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight203.2 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies QOLTEC,
*
50921
84 in TME stock
Net price for quantities from 1 pcs - 17.88 USDGross price for quantities from 1 pcs - 17.88 USD
Net price for quantities from 10 pcs - 17.26 USDGross price for quantities from 10 pcs - 17.26 USD
Net price for quantities from 100 pcs - 16.03 USDGross price for quantities from 100 pcs - 16.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs