+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51226

Phone holder; black; for windscreen; 5W; 5V/1A; Len: 1m; W: 113mm


Manufacturer: QOLTEC

Manufacturer part number:
51226
TME Symbol:
QOLTEC-51226

Specification

Manufacturer
QOLTEC
Type of car audio accessories
phone holder
Colour
black
Mounting
for windscreen
Power
5W
Electrical parameters of output
5V/1A
Cable length
1m
Kit contents
cable USB A plug - USB micro plug
Additional functions
inductance charger
Width
113mm
Gross weight204.7 g
Certificates
EAN code5901878512266
See other products in this category: Car Holders QOLTEC,
*
51226
4 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.