+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of agent | heat transfer paste | |
Colour | grey | |
Thermal conductivity | 1.93W/mK | |
Kind of package | tube | |
Application | filling joints and micro-gaps between the processor and the base of the cooling system | |
Thermal resistance | max. 0.225°C/W | |
Net weight | 0.1kg |