+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of agent | heat transfer paste | |
Colour | silver | |
Thermal conductivity | 3.17W/mK | |
Kind of package | syringe | |
Application | filling joints and micro-gaps between the processor and the base of the cooling system | |
Thermal resistance | max. 0.067°C/W | |
Net weight | 1g |