+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51648

Heat transfer paste; silver; 3.17W/mK; max.0.067°C/W; 30g


Manufacturer: QOLTEC

Manufacturer part number:
51648
TME Symbol:
QOLTEC-51648

Specification

Manufacturer
QOLTEC
Type of agent
heat transfer paste
Colour
silver
Thermal conductivity
3.17W/mK
Kind of package
syringe
Application
filling joints and micro-gaps between the processor and the base of the cooling system
Thermal resistance
max. 0.067°C/W
Net weight
30g
Agent features
  • easy aplication
  • perfect insulation
  • thermally conductive
Gross weight45.1 g

WATCH VIDEO

See other products in this category: Heat conductive compounds QOLTEC
*
51648
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.