+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51785

Cable; Jack 3.5mm socket,USB C socket,USB C plug; 0.1m; black


Manufacturer: QOLTEC

Manufacturer part number:
51785
TME Symbol:
QOLTEC-51785

Specification

Manufacturer
QOLTEC
Type of connection cable
Jack - USB
Cable length
0.1m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Power
15W
Connector colour
black, grey
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
  • USB C socket
Gross weight13 g
Certificates
EAN code5901878517858
See other products in this category: USB cables and adapters QOLTEC,
*
51785
10 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 3 pcs - 6.19 USDGross price for quantities from 3 pcs - 6.19 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.