+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51786

Cable; Jack 3.5mm socket,USB C plug; 0.1m; black


Manufacturer: QOLTEC

Manufacturer part number:
51786
TME Symbol:
QOLTEC-51786

Specification

Manufacturer
QOLTEC
Type of connection cable
Jack - USB
Cable length
0.1m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Connector colour
black, grey
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
Gross weight8.5 g
Certificates
EAN code5901878517865
See other products in this category: USB cables and adapters QOLTEC,
*
51786
6 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.