+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51842

Inductance charger; white; Qi,Quick Charge 3.0; 5÷9VDC; 10W


Manufacturer: QOLTEC

Manufacturer part number:
51842
TME Symbol:
QOLTEC-51842

Specification

Manufacturer
QOLTEC
Type of PC accessories
inductance charger
Colour
white
Standard
Qi, Quick Charge 3.0
Power
10W
Electrical parameters of output
5V/1A, 9V/1.2A
Kit contents
  • inductance charger
  • USB cable
Supply voltage
  • 5...9V DC
Gross weight177.1 g
Certificates
EAN code5901878518428
See other products in this category: Computer Accessories - Others QOLTEC,
*
51842
4 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.