+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of PC accessories | Optical Drive CD/DVD Enclosure | |
Version | SATA I, USB 3.0 | |
Colour | black | |
PC accessories features | PnP | |
Enclosure material | plastic | |
Body dimensions | 147x144x15mm |