+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51867

Optical Drive CD/DVD Enclosure; SATA I,USB 3.0; black


Manufacturer: QOLTEC

Manufacturer part number:
51867
TME Symbol:
QOLTEC-51867

Specification

Manufacturer
QOLTEC
Type of PC accessories
Optical Drive CD/DVD Enclosure
Version
SATA I, USB 3.0
Colour
black
PC accessories features
PnP
Enclosure material
plastic
Body dimensions
142x140x16mm
Kit contents
  • end cap
  • housing
  • USB cable
Gross weight198.378 g
Certificates
EAN code5901878518671
See other products in this category: Computer Accessories - Others QOLTEC,
*
51867
7 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 3 pcs - 6.28 USDGross price for quantities from 3 pcs - 6.28 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs