+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51892

Thermal roll; white; W: 80mm; L: 80m; 55g/m2; Ø: 79mm; 10rl.


Manufacturer: QOLTEC

Manufacturer part number:
51892
TME Symbol:
QOLTEC-51892

Specification

Manufacturer
QOLTEC
Type of office equipment
thermal roll
Colour
white
Width
80mm
Length
80m
Grammage
55g/m2
Diameter
79mm
Application
receipt printer
Quantity in set/package
10rl.
Gross weight2.9272 kg
Certificates
See other products in this category: Office Accessories QOLTEC,
*
51892
4 in TME stock
Net price for quantities from 1 pcg - 14.75 USDGross price for quantities from 1 pcg - 14.75 USD
Net price for quantities from 3 pcg - 14.41 USDGross price for quantities from 3 pcg - 14.41 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts