+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51929

Converter: DC/AC; 3kW; Uout: 230VAC; 12VDC; 210x405x90mm; Ppeak: 6kW


Manufacturer: QOLTEC

Manufacturer part number:
51929
TME Symbol:
QOLTEC-51929

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Output power
3kW
Output voltage
230V AC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
210x405x90mm
Output power peak
6kW
Kind of input connector
screw terminals
Efficiency
90%
Application
for cars
Manufacturer series
Monolith
Supply voltage
  • 12V DC
Kind of output connector
  • AC sockets 230V x2
  • USB
Converter features
  • active cooling
  • modified sine wave
Caution!
  • not suitable for motors!
Gross weight6.0124 kg
Certificates
See other products in this category: Car Converters QOLTEC,
See other products from this series.:
*
51929
3 in TME stock
Net price for quantities from 1 pcs - 198.51 USDGross price for quantities from 1 pcs - 198.51 USD
Net price for quantities from 3 pcs - 185.27 USDGross price for quantities from 3 pcs - 185.27 USD
Net price for quantities from 5 pcs - 172.04 USDGross price for quantities from 5 pcs - 172.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.