+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51934

Converter: DC/AC; 1kW; Uout: 230VAC; 12VDC; 135x290x75mm; Ppeak: 2kW


Manufacturer: QOLTEC

Manufacturer part number:
51934
TME Symbol:
QOLTEC-51934

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Output power
1kW
Output voltage
230V AC
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Body dimensions
135x290x75mm
Output power peak
2kW
Kind of input connector
wires
Efficiency
89%
Operating temperature
-10...50°C
Application
for cars
Manufacturer series
Monolith
Supply voltage
  • 12V DC
Kind of output connector
  • AC sockets 230V
  • USB
Converter features
  • active cooling
  • pure sinusoid
Gross weight2.3146 kg
Certificates
See other products in this category: Car Converters QOLTEC,
See other products from this series.:
*
51934
3 in TME stock
Net price for quantities from 1 pcs - 112.61 USDGross price for quantities from 1 pcs - 112.61 USD
Net price for quantities from 3 pcs - 108.59 USDGross price for quantities from 3 pcs - 108.59 USD
Net price for quantities from 5 pcs - 104.57 USDGross price for quantities from 5 pcs - 104.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.