+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51935

Converter: DC/AC; 2kW; Uout: 230VAC; 12VDC; 210x330x90mm; Ppeak: 4kW


Manufacturer: QOLTEC

Manufacturer part number:
51935
TME Symbol:
QOLTEC-51935

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Output power
2kW
Output voltage
230V AC
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Body dimensions
210x330x90mm
Output power peak
4kW
Kind of input connector
wires
Efficiency
90%
Operating temperature
-10...50°C
Application
for cars
Manufacturer series
Monolith
Supply voltage
  • 12V DC
Kind of output connector
  • AC sockets 230V
  • USB
Converter features
  • active cooling
  • pure sinusoid
Gross weight4.8781 kg
Certificates
See other products in this category: Car Converters QOLTEC,
See other products from this series.:
*
51935
0 in TME stock
Net price for quantities from 1 pcs - 195.81 USDGross price for quantities from 1 pcs - 195.81 USD
Net price for quantities from 3 pcs - 188.82 USDGross price for quantities from 3 pcs - 188.82 USD
Net price for quantities from 6 pcs - 181.82 USDGross price for quantities from 6 pcs - 181.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.