+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51937

Converter: DC/AC; 600W; Uout: 230VAC; 24VDC; 105x245x55mm; 91%


Manufacturer: QOLTEC

Manufacturer part number:
51937
TME Symbol:
QOLTEC-51937

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Output power
600W
Output voltage
230V AC
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Body dimensions
105x245x55mm
Output power peak
1.2kW
Kind of input connector
wires
Efficiency
91%
Operating temperature
-10...50°C
Application
for cars
Manufacturer series
Monolith
Supply voltage
  • 24V DC
Kind of output connector
  • AC sockets 230V
  • USB
Converter features
  • active cooling
  • pure sinusoid
Gross weight1.177 kg
Certificates
See other products in this category: Car Converters QOLTEC,
See other products from this series.:
*
51937
4 in TME stock
Net price for quantities from 1 pcs - 68.69 USDGross price for quantities from 1 pcs - 68.69 USD
Net price for quantities from 3 pcs - 66.24 USDGross price for quantities from 3 pcs - 66.24 USD
Net price for quantities from 12 pcs - 63.79 USDGross price for quantities from 12 pcs - 63.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.