+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51955

Charger: for rechargeable batteries; 30A; 12÷15VDC; 88%


Manufacturer: QOLTEC

Manufacturer part number:
51955
TME Symbol:
QOLTEC-51955

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Tester features
active cooling
Max. charging current
30A
Output voltage
12...15V DC
Kit contents
mains cable
Kind of output connector
crocodile clip
Efficiency
88%
Application
rechargeable battery 12V
Gross weight2.4665 kg
Certificates
See other products in this category: Chargers QOLTEC,
*
51955
4 in TME stock
Net price for quantities from 1 pcs - 109.46 USDGross price for quantities from 1 pcs - 109.46 USD
Net price for quantities from 3 pcs - 102.17 USDGross price for quantities from 3 pcs - 102.17 USD
Net price for quantities from 5 pcs - 94.87 USDGross price for quantities from 5 pcs - 94.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.