+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52240

Cable tie; L: 200mm; W: 4.8mm; polyamide; natural; 100pcs; UL94V-2


Manufacturer: QOLTEC

Manufacturer part number:
52240
TME Symbol:
QOLTEC-52240

Specification

Manufacturer
QOLTEC
Type of cable accessories
cable tie
Version
multi use
Length
0.2m
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight131.21 g
Certificates
See other products in this category: Cable Ties QOLTEC,
*
52240
23 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 3.25 USDGross price for quantities from 1 pcg - 3.25 USD
Net price for quantities from 5 pcg - 3.08 USDGross price for quantities from 5 pcg - 3.08 USD