+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52258

Spiral wrapping; Øbundle : 6mm; white,transparent; L: 10m


Manufacturer: QOLTEC

Manufacturer part number:
52258
TME Symbol:
QOLTEC-52258

Specification

Manufacturer
QOLTEC
Type of cable accessories
spiral wrapping
Bundle diameter
6mm
Colour
transparent, white
Length
10m
Cable accessories features
flexible
Cable accessories application
binding cables into bundles, wires protection against damage
Gross weight70.6 g
Certificates
See other products in this category: Protective tubes QOLTEC,
*
52258
123 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD