+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52265

Hard discs housing: M.2; SATA III; aluminium; PnP; 100x70x7mm

Manufacturer: QOLTEC

Manufacturer part number:
52265
TME Symbol:
QOLTEC-52265

Specification

Manufacturer
QOLTEC
Type of hard discs housing
M.2
Version
SATA III
Enclosure material
aluminium
PC accessories features
PnP
Connection
M.2 2230, M.2 2242, M.2 2260, M.2 2280, M.2 (B key), M.2 (B+M key), USB C socket
Body dimensions
100x70x7mm
Colour
black
Support
M.2 SATA SSD
Kit contents
  • assembling set
  • housing
Gross weight71.16 g
Certificates
EAN code5901878522654
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52265
2 in TME stock
Net price for quantities from 1 pcs - 10.62 USDGross price for quantities from 1 pcs - 10.62 USD
Net price for quantities from 3 pcs - 9.29 USDGross price for quantities from 3 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.63 USDGross price for quantities from 5 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)