+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52266

Hard discs housing: M.2; USB 3.1 Gen 2; aluminium; PnP; 28x75x9mm


Manufacturer: QOLTEC

Manufacturer part number:
52266
TME Symbol:
QOLTEC-52266

Specification

Manufacturer
QOLTEC
Type of hard discs housing
M.2
Version
USB 3.1 Gen 2
Enclosure material
aluminium
PC accessories features
PnP
Connection
M.2 2230, M.2 2242, M.2 (B+M key), M.2 (M key), USB C socket
Body dimensions
28x75x9mm
Colour
graphite
Support
M.2 NVMe SSD
Kit contents
  • assembling set
  • housing
  • USB A - USB C cable
  • user's manual
Gross weight102.82 g
Certificates
EAN code5901878522661
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52266
2 in TME stock
Net price for quantities from 1 pcs - 21.79 USDGross price for quantities from 1 pcs - 21.79 USD
Net price for quantities from 3 pcs - 19.06 USDGross price for quantities from 3 pcs - 19.06 USD
Net price for quantities from 5 pcs - 17.71 USDGross price for quantities from 5 pcs - 17.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.