+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52267

Hard discs housing: M.2; USB 3.0; aluminium; PnP; 38x115x18mm


Manufacturer: QOLTEC

Manufacturer part number:
52267
TME Symbol:
QOLTEC-52267

Specification

Manufacturer
QOLTEC
Type of hard discs housing
M.2
Version
USB 3.0
Enclosure material
aluminium
PC accessories features
PnP
Connection
M.2 2230, M.2 2242, M.2 2260, M.2 2280, M.2 (B key), M.2 (B+M key), USB C socket
Body dimensions
38x115x18mm
Colour
grey
Support
M.2 SATA SSD
Kit contents
  • assembling set
  • housing
  • USB A - USB C cable
  • user's manual
Gross weight147.69 g
Certificates
EAN code5901878522678
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52267
4 in TME stock
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 3 pcs - 10.42 USDGross price for quantities from 3 pcs - 10.42 USD
Net price for quantities from 5 pcs - 9.73 USDGross price for quantities from 5 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.