+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52269

USB to SATA adapter; SATA 22pin female,USB A plug; 0.19m; PnP

Manufacturer: QOLTEC

Manufacturer part number:
52269
TME Symbol:
QOLTEC-52269

Specification

Manufacturer
QOLTEC
Type of PC accessories
USB to SATA adapter
Cable length
0.19m
Version
SATA III, USB C
PC accessories features
PnP
Colour
black
Support
HDD 2,5", SSD
Cable/adapter structure
  • SATA 22pin female
  • USB A plug
Gross weight35.83 g
Certificates
EAN code5901878522692
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52269
1 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 3 pcs - 6.17 USDGross price for quantities from 3 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)