+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of hard discs housing | M.2 | |
Version | USB 3.1 Gen 2 | |
Enclosure material | aluminium | |
PC accessories features | PnP | |
Connection | M.2 2230, M.2 2242, M.2 2260, M.2 2280, M.2 (B+M key), M.2 (M key), USB C socket | |
Body dimensions | 47x102x15mm | |
Colour | grey | |
Support | M.2 NVMe SSD, M.2 SATA SSD |