+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52277

Hard discs housing: 2,5"; SATA III,USB 3.0; aluminium; PnP; black

Manufacturer: QOLTEC

Manufacturer part number:
52277
TME Symbol:
QOLTEC-52277

Specification

Manufacturer
QOLTEC
Type of hard discs housing
2,5"
Version
SATA III, USB 3.0
Enclosure material
aluminium
PC accessories features
PnP
Connection
SATA, USB B micro socket
Body dimensions
76x122x13mm
Colour
black
Kit contents
  • housing
  • USB A - USB B micro cable
  • user's manual
Gross weight155.9 g
Certificates
EAN code5901878522777
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52277
10 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)