+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of power supply | UPS | |
Power | 1kW | |
Power | 1kVA | |
Output voltage | 230V | |
Connection | D-Sub 9pin female, Schuko x2 | |
Body dimensions | 438x385x88mm | |
Number of output sockets | 3 | |
Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP | |
PC accessories application | computers protection, telecommunication equipment protection, workstation protection | |
Capacity | 7Ah | |
Rechargeable battery voltage | 12V | |
Charge time | 3...14h | |
Number of rechargeable batteries | 2 | |
Frequency | 50...60Hz | |
Interface | RS232 | |
Power factor | ≥1 | |
Power supply unit features | pure sinusoid | |
Topology | On-Line | |
Battery operating time | P100W: 60min, P200W: 30min, P300W: 20min, P500W: 12min, P1000Wmax: 6min |