+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52308

Cable; USB 3.0; USB A plug,USB B plug; 1m; blue

Manufacturer: QOLTEC

Manufacturer part number:
52308
TME Symbol:
QOLTEC-52308

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
1m
Insulation colour
blue
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight59.2 g
Certificates
EAN code5901878523088
See other products in this category: USB cables and adapters QOLTEC,
*
52308
16 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.