+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52313

Cable: SATA; SATA L-Type plug,SATA L-Type plug x2; 0.2m

Manufacturer: QOLTEC

Manufacturer part number:
52313
TME Symbol:
QOLTEC-52313

Specification

Manufacturer
QOLTEC
Type of connection cable
SATA
Cable length
0.2m
Version
SATA III
Cable/adapter structure
  • SATA L-Type plug
  • SATA L-Type plug x2
Gross weight27.2 g
Certificates
EAN code5901878523132
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52313
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.87 USDGross price for quantities from 3 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)