+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52328

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; 1.5m


Manufacturer: QOLTEC

Manufacturer part number:
52328
TME Symbol:
QOLTEC-52328

Specification

Manufacturer
QOLTEC
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Cable length
1.5m
Connector colour
black
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight130.2 g
Certificates
EAN code5901878523286
See other products in this category: Monitor cables and adapters QOLTEC,
*
52328
8 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.