+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52337

Cable; RCA plug x2,both sides; 2m; Plating: gold-plated; black


Manufacturer: QOLTEC

Manufacturer part number:
52337
TME Symbol:
QOLTEC-52337

Specification

Manufacturer
QOLTEC
Type of connection cable
RCA - RCA
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight85.4 g
Certificates
EAN code5901878523378
See other products in this category: Audio - Video Cables QOLTEC,
*
52337
0 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 4.68 USDGross price for quantities from 3 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.09 USDGross price for quantities from 5 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.