+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52340

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 2m; black; PVC


Manufacturer: QOLTEC

Manufacturer part number:
52340
TME Symbol:
QOLTEC-52340

Specification

Manufacturer
QOLTEC
Type of connection cable
Jack - RCA
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight63 g
Certificates
EAN code5901878523408
See other products in this category: Audio - Video Cables QOLTEC,
*
52340
19 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 3.01 USDGross price for quantities from 3 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.83 USDGross price for quantities from 5 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts