+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52341

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; black; PVC


Manufacturer: QOLTEC

Manufacturer part number:
52341
TME Symbol:
QOLTEC-52341

Specification

Manufacturer
QOLTEC
Type of connection cable
Jack - RCA
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight97.07 g
Certificates
EAN code5901878523415
See other products in this category: Audio - Video Cables QOLTEC,
*
52341
5 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 3 pcs - 4.26 USDGross price for quantities from 3 pcs - 4.26 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.