+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52359

Cable; USB 2.0; USB C plug,both sides; 1m; white; 480Mbps; 60W


Manufacturer: QOLTEC

Manufacturer part number:
52359
TME Symbol:
QOLTEC-52359

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
white
Data transfer rate
0.48Gbps
Power
60W
Standard
Quick Charge 3.0
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight41.64 g
Certificates
EAN code5901878523590
See other products in this category: USB cables and adapters QOLTEC,
*
52359
92 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs