+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52442

RFID combination lock; RHEA; wall mount; 12VDC; IP68; -40÷60°C


Manufacturer: QOLTEC

Manufacturer part number:
52442
TME Symbol:
QOLTEC-52442

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
RHEA
Mounting
wall mount
IP rating
IP68
Operating temperature
-40...60°C
Dimensions
24x58x130mm
Frequency
125kHz
Range
10...50mm
DC contacts rating @R
0.1A
Supply voltage
  • 12V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight421.2 g
Certificates
EAN code5901878524429
See other products in this category: Building Automation QOLTEC,
*
52442
3 in TME stock
Net price for quantities from 1 pcs - 36.09 USDGross price for quantities from 1 pcs - 36.09 USD
Net price for quantities from 5 pcs - 33.84 USDGross price for quantities from 5 pcs - 33.84 USD
Net price for quantities from 10 pcs - 31.59 USDGross price for quantities from 10 pcs - 31.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.