+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52459

Electromagnetic lock; 12VDC; W: 20mm; H: 75mm


Manufacturer: QOLTEC

Manufacturer part number:
52459
TME Symbol:
QOLTEC-52459

Specification

Manufacturer
QOLTEC
Type of mounting element
Electromagnetic lock
Version
with locking, with the internal memory
Width
20mm
Height
75mm
Supply voltage
  • 12V DC
Gross weight202.36 g
Certificates
See other products in this category: Electromagnetic Locks QOLTEC,
*
52459
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 3 pcs - 11.84 USDGross price for quantities from 3 pcs - 11.84 USD