+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52460

Electromagnetic lock; 12VDC; right,with adjustable hook; W: 20mm


Manufacturer: QOLTEC

Manufacturer part number:
52460
TME Symbol:
QOLTEC-52460

Specification

Manufacturer
QOLTEC
Type of mounting element
Electromagnetic lock
Version
right, with adjustable hook
Width
20mm
Height
75mm
Width of the hook
55mm
Supply voltage
  • 12V DC
Gross weight204 g
Certificates
EAN code5901878524603
See other products in this category: Electromagnetic Locks QOLTEC,
*
52460
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD