+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52479

Charger: for rechargeable batteries; AGM,GEL,Li-FePO4; 250W


Manufacturer: QOLTEC

Manufacturer part number:
52479
TME Symbol:
QOLTEC-52479

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
AGM, GEL, Li-FePO4
Tester features
active cooling
Power
0.25kW
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
90%
Application
rechargeable battery 12V
Output current
20A
Caution!
  • without connection cables
Gross weight1.7277 kg
Certificates
See other products in this category: Chargers QOLTEC,
*
52479
1 in TME stock
Net price for quantities from 1 pcs - 130.00 USDGross price for quantities from 1 pcs - 130.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts