+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52482

Charger: for rechargeable batteries; 10A; Out: crocodile clip


Manufacturer: QOLTEC

Manufacturer part number:
52482
TME Symbol:
QOLTEC-52482

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Max. charging current
10A
Kit contents
mains cable
Tester operating mode
charging, trickle charging
Kind of output connector
crocodile clip
Efficiency
85%
Application
rechargeable battery 12V, rechargeable battery 24V
Trade name
rectifier
Tester features
  • active cooling
  • digital display
Gross weight659.14 g
Certificates
EAN code5901878524825
See other products in this category: Chargers QOLTEC,
*
52482
79 in TME stock
Net price for quantities from 1 pcs - 24.62 USDGross price for quantities from 1 pcs - 24.62 USD
Net price for quantities from 3 pcs - 22.86 USDGross price for quantities from 3 pcs - 22.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.