+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52493

Charger: microprocessor-based; AGM,GEL,acid-lead,Li-FePO4; 12V


Manufacturer: QOLTEC

Manufacturer part number:
52493
TME Symbol:
QOLTEC-52493

Specification

Manufacturer
QOLTEC
Type of charger
microprocessor-based
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Rechargeable battery voltage
12V
Output voltage
13.8...15.5V DC
Indication
LCD display
Tester operating mode
charging
Protection
against reverse polarity, over current OCP, overheating OTP, short circuit protection SCP
Additional functions
battery repair mode
Supply voltage
  • 220...240V AC
Caution!
  • without rechargeable batteries
Gross weight582.1 g
Certificates
EAN code5901878524931
See other products in this category: Chargers QOLTEC,
*
52493
4 in TME stock
Net price for quantities from 1 pcs - 23.70 USDGross price for quantities from 1 pcs - 23.70 USD
Net price for quantities from 3 pcs - 21.48 USDGross price for quantities from 3 pcs - 21.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.