+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52495

Charger: microprocessor-based; AGM,GEL; 12V; Usup: 220÷240VAC


Manufacturer: QOLTEC

Manufacturer part number:
52495
TME Symbol:
QOLTEC-52495

Specification

Manufacturer
QOLTEC
Type of charger
microprocessor-based
Kind of rechargeable battery
AGM, GEL
Rechargeable battery voltage
12V
Output voltage
12V DC
Tester operating mode
charging
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, short circuit protection SCP
Supply voltage
  • 220...240V AC
Caution!
  • without rechargeable batteries
Gross weight314.1 g
Certificates
EAN code5901878524955
See other products in this category: Chargers QOLTEC,
*
52495
5 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 3 pcs - 9.01 USDGross price for quantities from 3 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.