+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52496

Charger: microprocessor-based; AGM,GEL,acid-lead,Li-FePO4; 12V


Manufacturer: QOLTEC

Manufacturer part number:
52496
TME Symbol:
QOLTEC-52496

Specification

Manufacturer
QOLTEC
Type of charger
microprocessor-based
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Rechargeable battery voltage
12V
Output voltage
13.8...15.5V DC
Indication
LCD display
Tester operating mode
charging, trickle charging
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, short circuit protection SCP
Additional functions
battery repair mode
Supply voltage
  • 220...240V AC
Caution!
  • without rechargeable batteries
Gross weight589.2 g
Certificates
EAN code5901878524962
See other products in this category: Chargers QOLTEC,
*
52496
3 in TME stock
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 3 pcs - 29.05 USDGross price for quantities from 3 pcs - 29.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.