+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52592

Circuit breaker; 40A; Poles: 1; for DIN rail mounting; Charact: C


Manufacturer: QOLTEC

Manufacturer part number:
52592
TME Symbol:
QOLTEC-52592

Specification

Manufacturer
QOLTEC
Type of protection
circuit breaker
Current rating
40A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
IP rating
IP20
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Operating temperature
-10...85°C
Gross weight87.69 g
Certificates
EAN code5901878525921
See other products in this category: Circuit Breakers QOLTEC,
*
52592
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD