+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52593

Circuit breaker; 32A; Poles: 3; for DIN rail mounting; Charact: C


Manufacturer: QOLTEC

Manufacturer part number:
52593
TME Symbol:
QOLTEC-52593

Specification

Manufacturer
QOLTEC
Type of protection
circuit breaker
Current rating
32A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
IP rating
IP20
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Operating temperature
-10...85°C
Gross weight260.4 g
Certificates
EAN code5901878525938
See other products in this category: Circuit Breakers QOLTEC,
*
52593
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 4 pcs - 5.07 USDGross price for quantities from 4 pcs - 5.07 USD
Net price for quantities from 12 pcs - 4.73 USDGross price for quantities from 12 pcs - 4.73 USD
Packaging method by the manufacturer:Cardboard = 4 pcs